Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPZ5010-105MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel48Y0020RL
Cut Tape48Y0020
Product RangeLPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.640 | $3.64 |
| Total Price | $3.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 25+ | $3.500 |
| 100+ | $3.230 |
| 250+ | $2.950 |
| 500+ | $2.670 |
| 1000+ | $2.370 |
| 5000+ | $2.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ5010-105MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel48Y0020RL
Cut Tape48Y0020
Product RangeLPZ Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)110mA
Inductor ConstructionShielded
Saturation Current (Isat)87mA
Product RangeLPZ Series
Power Inductor Case4.8mm x 4.8mm x 0.9mm
Inductor Case / Package-
DC Resistance Max28ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
LPZ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
110mA
Saturation Current (Isat)
87mA
Power Inductor Case
4.8mm x 4.8mm x 0.9mm
DC Resistance Max
28ohm
Product Length
4.8mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
