Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-103MLDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel04X6570
Re-Reel69W3219RL
Cut Tape69W3219
Product RangeMSS1278 Series
Your Part Number
227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.370 | $0.00 |
| Total Price | $2.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $5.080 |
| 25+ | $4.750 |
| 50+ | $4.430 |
| 100+ | $4.100 |
| 250+ | $3.770 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.370 |
| 1000+ | $2.280 |
| 3000+ | $2.260 |
| 5000+ | $2.240 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-103MLDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel04X6570
Re-Reel69W3219RL
Cut Tape69W3219
Product RangeMSS1278 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)9.36A
Product RangeMSS1278 Series
Power Inductor Case12.3mm x 12.3mm x 8.05mm
DC Resistance Max0.0243ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MSS1278 Series
DC Resistance Max
0.0243ohm
Product Length
12.3mm
Product Height
8.05mm
RMS Current (Irms)
5.7A
Saturation Current (Isat)
9.36A
Power Inductor Case
12.3mm x 12.3mm x 8.05mm
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1278-103MLD
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
