Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD54-103MLBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel81Y7262RL
Cut Tape81Y7262
Product RangeSD54 Series
Your Part Number
583 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.450 |
| 25+ | $2.310 |
| 50+ | $2.180 |
| 100+ | $2.040 |
| 250+ | $1.890 |
| 500+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-103MLBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel81Y7262RL
Cut Tape81Y7262
Product RangeSD54 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangeSD54 Series
Power Inductor Case5.69mm x 5.33mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0786ohm
Inductance Tolerance± 20%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
SD54 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.33mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2A
Power Inductor Case
5.69mm x 5.33mm x 5mm
DC Resistance Max
0.0786ohm
Product Length
5.69mm
Product Height
5mm
Technical Docs (1)
Alternatives for SD54-103MLB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
