Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL1060-401MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4086RL
Cut Tape69W4086
Product RangeXAL1060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.590 | $7.59 |
| Total Price | $7.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 25+ | $5.960 |
| 100+ | $4.830 |
| 250+ | $4.730 |
| 500+ | $4.630 |
| 1000+ | $4.540 |
| 5000+ | $4.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1060-401MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4086RL
Cut Tape69W4086
Product RangeXAL1060 Series
Technical Datasheet
Inductance400nH
RMS Current (Irms)36.8A
Inductor ConstructionShielded
Saturation Current (Isat)82A
Product RangeXAL1060 Series
Power Inductor Case11.3mm x 10mm x 6mm
DC Resistance Max880µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Product Range
XAL1060 Series
DC Resistance Max
880µohm
Product Length
11.3mm
Product Height
6mm
RMS Current (Irms)
36.8A
Saturation Current (Isat)
82A
Power Inductor Case
11.3mm x 10mm x 6mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
