Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-331MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel99W1491
Cut Tape99W1490
Product RangeXAL5020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.010 | $0.00 |
| Total Price | $2.01 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.180 |
| 25+ | $2.950 |
| 50+ | $2.640 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.010 |
| 2000+ | $1.980 |
| 4000+ | $1.960 |
| 6000+ | $1.940 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-331MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel99W1491
Cut Tape99W1490
Product RangeXAL5020 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)14.4A
Inductor ConstructionShielded
Saturation Current (Isat)17.1A
Product RangeXAL5020 Series
Power Inductor Case5.48mm x 5.28mm x 2mm
DC Resistance Max7680µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
XAL5020 Series
DC Resistance Max
7680µohm
Product Length
5.48mm
Product Height
2mm
RMS Current (Irms)
14.4A
Saturation Current (Isat)
17.1A
Power Inductor Case
5.48mm x 5.28mm x 2mm
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
