Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-561MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel99W1493
Re-Reel99W1492RL
Cut Tape99W1492
Product RangeXAL5020 Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.300 | $4.30 |
| Total Price | $4.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $3.740 |
| 25+ | $3.480 |
| 50+ | $3.110 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.010 |
| 2000+ | $1.980 |
| 4000+ | $1.960 |
| 6000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-561MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel99W1493
Re-Reel99W1492RL
Cut Tape99W1492
Product RangeXAL5020 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)13.9A
Inductor ConstructionShielded
Saturation Current (Isat)14.1A
Product RangeXAL5020 Series
Power Inductor Case5.48mm x 5.28mm x 2mm
Inductor Case / Package-
DC Resistance Max9540µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
XAL5020 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13.9A
Saturation Current (Isat)
14.1A
Power Inductor Case
5.48mm x 5.28mm x 2mm
DC Resistance Max
9540µohm
Product Length
5.48mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
