Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5050-223MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel04X9176
Re-Reel69W4121RL
Cut Tape69W4121
Product RangeXAL5050 Series
Your Part Number
3,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.210 | $0.00 |
| Total Price | $3.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $5.160 |
| 25+ | $4.780 |
| 50+ | $4.240 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $3.210 |
| 500+ | $2.840 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5050-223MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel04X9176
Re-Reel69W4121RL
Cut Tape69W4121
Product RangeXAL5050 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeXAL5050 Series
Power Inductor Case5.48mm x 5.28mm x 5.1mm
Inductor Case / Package-
DC Resistance Max0.09965ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height5.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
XAL5050 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.6A
Power Inductor Case
5.48mm x 5.28mm x 5.1mm
DC Resistance Max
0.09965ohm
Product Length
5.48mm
Product Height
5.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
