Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-332MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel48AC3653RL
Cut Tape48AC3653
Product RangeXEL4030 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.570 | $4.57 |
| Total Price | $4.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $3.950 |
| 25+ | $3.670 |
| 50+ | $3.250 |
| 100+ | $2.820 |
| 250+ | $2.750 |
| 500+ | $2.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-332MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel48AC3653RL
Cut Tape48AC3653
Product RangeXEL4030 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.9A
Product RangeXEL4030 Series
Power Inductor Case4mm x 4mm x 3.1mm
Inductor Case / Package-
DC Resistance Max0.0286ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
XEL4030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.6A
Saturation Current (Isat)
5.9A
Power Inductor Case
4mm x 4mm x 3.1mm
DC Resistance Max
0.0286ohm
Product Length
4mm
Product Height
3.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
