Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL4020-102MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel04X9208
Re-Reel69W4249RL
Cut Tape69W4249
Product RangeXFL4020 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.900 | $0.00 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 25+ | $2.830 |
| 100+ | $2.180 |
| 250+ | $2.130 |
| 500+ | $2.020 |
| 1000+ | $1.900 |
| 5000+ | $1.860 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.900 |
| 3000+ | $1.860 |
| 5000+ | $1.830 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4020-102MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel04X9208
Re-Reel69W4249RL
Cut Tape69W4249
Product RangeXFL4020 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeXFL4020 Series
Power Inductor Case4mm x 4mm x 2.1mm
Inductor Case / Package-
DC Resistance Max0.0119ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
XFL4020 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11A
Saturation Current (Isat)
4.5A
Power Inductor Case
4mm x 4mm x 2.1mm
DC Resistance Max
0.0119ohm
Product Length
4mm
Product Height
2.1mm
Technical Docs (2)
Alternatives for XFL4020-102MEC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
