Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No550C102T400BJ2BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45X6145
Product Range550C Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $94.110 |
| 5+ | $88.730 |
| 10+ | $82.280 |
| 25+ | $76.360 |
| 50+ | $74.740 |
| 100+ | $70.450 |
Price for:Each
Minimum: 1
Multiple: 1
$94.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No550C102T400BJ2BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45X6145
Product Range550C Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product Range550C Series
Product Diameter50.8mm
Product Height92.08mm
Lead Spacing22.23mm
ESR0.0942ohm
Ripple Current6.6A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHC1-Methyl-2-pyrrolidone (NMP) (08-Jul-2021)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50.8mm
Lead Spacing
22.23mm
Ripple Current
6.6A
Operating Temperature Max
105°C
SVHC
1-Methyl-2-pyrrolidone (NMP) (08-Jul-2021)
Voltage(DC)
400V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
550C Series
Product Height
92.08mm
ESR
0.0942ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1-Methyl-2-pyrrolidone (NMP) (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
