Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEBRY-L1-0000-00M01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel88W3681
Re-Reel11X2751
Cut Tape11X2751
Product RangeXLamp XP-E2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.890 | $1,890.00 |
| Total Price | $1,890.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.890 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.880 |
| 3000+ | $1.770 |
| 6000+ | $1.670 |
| 12000+ | $1.510 |
| 18000+ | $1.450 |
| 30000+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBRY-L1-0000-00M01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel88W3681
Re-Reel11X2751
Cut Tape11X2751
Product RangeXLamp XP-E2 Series
Technical Datasheet
Product RangeXLamp XP-E2 Series
LED ColorRoyal Blue
Wavelength Typ465nm
Viewing Angle135°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E2 Series
Wavelength Typ
465nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Royal Blue
Viewing Angle
135°
Forward Current If Max
1A
Forward Voltage @ Test
3.1V
Power Dissipation Pd
3W
MSL
MSL 1 - Unlimited
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
