Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXQEBLU-H2-0000-000000Z01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66Y7581
Product RangeXLamp XQ-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.950 |
| 500+ | $1.570 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 250
Multiple: 250
$487.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQEBLU-H2-0000-000000Z01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66Y7581
Product RangeXLamp XQ-E Series
Technical Datasheet
Product RangeXLamp XQ-E Series
LED ColorBlue
Wavelength Typ485nm
Viewing Angle130°
Luminous Flux @ Test35.2lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XQ-E Series
Wavelength Typ
485nm
Luminous Flux @ Test
35.2lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Blue
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
3.1V
Power Dissipation Pd
3W
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
