Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No7SFT-251Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42M4018
Product Range7SFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.300 |
Price for:Each
Minimum: 1
Multiple: 1
$123.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No7SFT-251Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42M4018
Product Range7SFT Series
Technical Datasheet
Input Current250A
CT ConstructionNon-ANSI Rated Window Type
Current Ratio250:5
Turns Ratio250:5
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating5VA
Frequency Max400Hz
Window Diameter63.5mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current250A
Secondary Current Nom5A
Product Range7SFT Series
SVHCTo Be Advised
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
250A
Current Ratio
250:5
Frequency Min
50Hz
Power Rating
5VA
Window Diameter
63.5mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
250:5
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
250A
Product Range
7SFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
