Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoCG100 650Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X4946
Product RangeCG Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $30.310 |
| 25+ | $25.930 |
| 50+ | $24.600 |
| 100+ | $23.270 |
| 250+ | $21.810 |
| 500+ | $20.080 |
Price for:Each
Minimum: 1
Multiple: 1
$30.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG100 650Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X4946
Product RangeCG Series
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min13.97mm
Cable Diameter Max16.51mm
Cable Gland MaterialSteel
Gland ColourBrown
IP / NEMA RatingNEMA 4
Product RangeCG Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
16.51mm
Gland Colour
Brown
Product Range
CG Series
Cable Diameter Min
13.97mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
