Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoCG10045 1050Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X4950
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.630 |
| 10+ | $62.970 |
| 25+ | $58.330 |
| 50+ | $55.830 |
| 100+ | $52.600 |
| 250+ | $48.670 |
Price for:Each
Minimum: 1
Multiple: 1
$72.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG10045 1050Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X4950
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min24.13mm
Cable Diameter Max26.67mm
Cable Gland MaterialSteel
Gland ColourBlack
IP / NEMA RatingNEMA 4
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
26.67mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
24.13mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
