Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoCG10090 750Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X4959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.770 |
| 10+ | $64.830 |
| 25+ | $60.050 |
| 50+ | $57.470 |
| 100+ | $54.150 |
| 250+ | $50.100 |
Price for:Each
Minimum: 1
Multiple: 1
$74.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG10090 750Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.38X4959
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min16.51mm
Cable Diameter Max19.05mm
Cable Gland MaterialSteel
Gland ColourYellow
IP / NEMA RatingNEMA 4
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
19.05mm
Gland Colour
Yellow
Product Range
-
Cable Diameter Min
16.51mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
