Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoCG75 450
Newark Part No.38X4986
Product RangeCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.230 |
| 25+ | $19.020 |
| 50+ | $18.030 |
| 100+ | $17.060 |
| 250+ | $15.990 |
| 500+ | $14.720 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG75 450
Newark Part No.38X4986
Product RangeCG Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min8.89mm
Cable Diameter Max11.43mm
Cable Gland MaterialSteel
Gland ColourBlue
IP / NEMA RatingNEMA 4
Product RangeCG Series
SVHCTo Be Advised
Product Overview
The CG75 450 is a color-coded Cord Grip with neoprene bushing for use with portable cords. The device provides pull-out protection for cord, ensuring a secure connection, passing a cord into an enclosure and form a water-tight seal for cord.
- Rugged construction protects cord from damage
- Tightening one nut creates watertight seal
- Male tapered thread NPT
- Compact design permits close spacing of fittings on panel applications
Applications
Commercial, Industrial
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
11.43mm
Gland Colour
Blue
Product Range
CG Series
Cable Diameter Min
8.89mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
