Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoCG75 750Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38X4989
Product RangeCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.320 |
| 5+ | $18.790 |
| 10+ | $17.780 |
| 25+ | $16.600 |
| 50+ | $15.560 |
| 100+ | $13.830 |
| 250+ | $13.280 |
Price for:Each
Minimum: 1
Multiple: 1
$20.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG75 750Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38X4989
Product RangeCG Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min16.51mm
Cable Diameter Max19.05mm
Cable Gland MaterialSteel
Gland ColourYellow
IP / NEMA RatingNEMA 4
Product RangeCG Series
SVHCTo Be Advised
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
19.05mm
Gland Colour
Yellow
Product Range
CG Series
Cable Diameter Min
16.51mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
