Print Page
DQC30-24-S5-T
DC-DC CONVERTER, 5V, 6A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoDQC30-24-S5-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AM7094
Product RangeDQC30 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.970 |
| 5+ | $156.760 |
| 10+ | $154.000 |
| 25+ | $138.990 |
| 50+ | $123.970 |
| 100+ | $122.950 |
| 250+ | $115.850 |
Price for:Each
Minimum: 1
Multiple: 1
$160.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoDQC30-24-S5-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AM7094
Product RangeDQC30 Series
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio-
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width37.5mm
Height30.6mm
Depth84.2mm
Input Voltage DC Min10V
Input Voltage DC Max36V
Product RangeDQC30 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
30.6mm
Input Voltage DC Min
10V
Product Range
DQC30 Series
DC / DC Converter Type
Module
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
37.5mm
Depth
84.2mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate