Print Page
OR1500LCDRM1U
Uninterruptible Power Supply (UPS), ITE, 6 Outlets, 1.5kVA / 900W, 140 V, 120 VAC, 2 min
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoOR1500LCDRM1UCopy
Newark Part No.38AH5209
Product RangeSmart App LCD UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $880.000 |
Price for:Each
Minimum: 1
Multiple: 1
$880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoOR1500LCDRM1UCopy
Newark Part No.38AH5209
Product RangeSmart App LCD UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)1.5kVA / 900W
Input Voltage AC Max140V
Output Voltage120VAC
Backup Time - Full Load2min
Product RangeSmart App LCD UPS Series
Length19.5"
Width17.25"
Height1.75"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kVA / 900W
Output Voltage
120VAC
Product Range
Smart App LCD UPS Series
Width
17.25"
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
140V
Backup Time - Full Load
2min
Length
19.5"
Height
1.75"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate