Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0412SHB-T500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3202
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.710 |
| 5+ | $19.780 |
| 10+ | $17.850 |
| 25+ | $16.370 |
| 50+ | $15.320 |
| 100+ | $14.710 |
| 250+ | $14.410 |
Price for:Each
Minimum: 1
Multiple: 1
$21.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0412SHB-T500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3202
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM14.83CFM
Noise Rating41.5dBA
Power Rating3W
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP RatingIP55
Air Flow - m3/min0.42m³/min
Static Pressure0.601Inch-H2O
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
41.5dBA
Rated Speed
11000rpm
Current Rating
250mA
Air Flow - m3/min
0.42m³/min
Product Range
AFB Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
14.83CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.601Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
