
| Quantity | Price |
|---|---|
| 1+ | $219.800 |
Product Information
Product Overview
USB-2001-TC is a single-channel thermocouple measurement DAQ device. The USB-2001-TC data acquisition device provides a single thermocouple input channel in a small form factor, making it an ideal solution for applications that require reliable temperature measurements at a low cost. Features include built in CJC and open thermocouple detection. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- One thermocouple input
- 20-bit resolution
- 4 S/s sample rate
- Integrated cold junction compensation (CJC) sensor
- Open-thermocouple detection (OTD) feature
- Supports J, K, R, S, T, N, E, and B type thermocouples
- Accepts standard mini-plug
- Small form-factor
- Bus powered
Contents
USB-2001-TC, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Technical Specifications
Thermocouple Measurement Device
20bit
-
-
Data Acquisition & Control
No SVHC (21-Jan-2025)
4SPS
1Channels
-
0°C to +55°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
