Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC817-16Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel87W9078RL
Cut Tape87W9078
Your Part Number
19,139 In Stock
42,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.269 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.269 |
| 10+ | $0.162 |
| 25+ | $0.139 |
| 50+ | $0.120 |
| 100+ | $0.099 |
| 250+ | $0.087 |
| 500+ | $0.073 |
| 1000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC817-16Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel87W9078RL
Cut Tape87W9078
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation310mW
Power Dissipation Pd310mW
Transistor Case StyleSOT-23
DC Collector Current500mA
Transistor MountingSurface Mount
DC Current Gain hFE250hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation
310mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
500mA
Power Dissipation Pd
310mW
DC Collector Current
500mA
DC Current Gain hFE
250hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BC817-16
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
