Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC847CW-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK6411RL
Cut Tape28AK6411
Product RangeBC847 Series
Your Part Number
1,725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.323 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.323 |
| 10+ | $0.201 |
| 25+ | $0.176 |
| 50+ | $0.149 |
| 100+ | $0.124 |
| 250+ | $0.107 |
| 500+ | $0.089 |
| 1000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC847CW-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK6411RL
Cut Tape28AK6411
Product RangeBC847 Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd200mW
Power Dissipation200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min420hFE
DC Current Gain hFE420hFE
Operating Temperature Max150°C
Product RangeBC847 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
DC Current Gain hFE
420hFE
Product Range
BC847 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
DC Collector Current
100mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
420hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
