Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBSS127S-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4532
Re-Reel07AH3636RL
Cut Tape07AH3636
Your Part Number
2,527 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.498 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.498 |
| 50+ | $0.317 |
| 100+ | $0.216 |
| 250+ | $0.192 |
| 500+ | $0.166 |
| 1000+ | $0.153 |
| 2500+ | $0.151 |
| 5000+ | $0.148 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.105 |
| 6000+ | $0.099 |
| 12000+ | $0.094 |
| 18000+ | $0.088 |
| 30000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS127S-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4532
Re-Reel07AH3636RL
Cut Tape07AH3636
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id50mA
Drain Source On State Resistance160ohm
On Resistance Rds(on)80ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation610mW
Power Dissipation Pd610mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
160ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
610mW
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
50mA
On Resistance Rds(on)
80ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
610mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
