Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBSS138-13-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK6528RL
Cut Tape28AK6528
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.331 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.331 |
| 50+ | $0.204 |
| 100+ | $0.131 |
| 250+ | $0.115 |
| 500+ | $0.099 |
| 1000+ | $0.088 |
| 2500+ | $0.080 |
| 5000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS138-13-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK6528RL
Cut Tape28AK6528
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id200mA
On Resistance Rds(on)1.4ohm
Drain Source On State Resistance1.4ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Power Dissipation300mW
Power Dissipation Pd300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
1.4ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
300mW
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
200mA
Drain Source On State Resistance
1.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
Power Dissipation Pd
300mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
