Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3190LDWQ-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel12AJ7120RL
Cut Tape12AJ7120
Your Part Number
535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.200 | $6.00 |
| Total Price | $6.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.200 |
| 10+ | $0.519 |
| 25+ | $0.499 |
| 50+ | $0.481 |
| 100+ | $0.463 |
| 250+ | $0.401 |
| 500+ | $0.320 |
| 1000+ | $0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3190LDWQ-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel12AJ7120RL
Cut Tape12AJ7120
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id1A
Continuous Drain Current Id N Channel1A
Continuous Drain Current Id P Channel1A
Drain Source On State Resistance N Channel0.19ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel320mW
Power Dissipation P Channel320mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
1A
Continuous Drain Current Id P Channel
1A
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
320mW
Product Range
-
MSL
-
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
1A
Drain Source On State Resistance N Channel
0.19ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
320mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
