Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDSS20200L-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel25R4554RL
Cut Tape25R4554
Your Part Number
2,334 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.889 | $4.44 |
| Total Price | $4.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.889 |
| 10+ | $0.551 |
| 25+ | $0.483 |
| 50+ | $0.417 |
| 100+ | $0.349 |
| 250+ | $0.306 |
| 500+ | $0.265 |
| 1000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDSS20200L-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel25R4554RL
Cut Tape25R4554
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
Continuous Collector Current100mA
Power Dissipation600mW
Power Dissipation Pd600mW
Transistor Case StyleSOT-23
DC Collector Current100mA
DC Current Gain hFE250hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DSS20200L-7 is a PNP low saturation Bipolar Transistor offers -2A continuous collector current IC and <lt/>-120mV low saturation voltage VCE(sat) @ -1A.
- UL94V-0 Flammability rating
- 40mΩ for a low equivalent ON-resistance RCE(SAT)
- DSS20201L Complimentary NPN type
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
20V
Power Dissipation
600mW
Transistor Case Style
SOT-23
DC Current Gain hFE
250hFE
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
Continuous Collector Current
100mA
Power Dissipation Pd
600mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
