Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDSS2540M-7BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8941RL
Cut Tape28AK8941
Product RangeDSS Series
Your Part Number
5,445 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.645 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.645 |
| 10+ | $0.394 |
| 25+ | $0.345 |
| 50+ | $0.298 |
| 100+ | $0.249 |
| 250+ | $0.219 |
| 500+ | $0.187 |
| 1000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDSS2540M-7BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8941RL
Cut Tape28AK8941
Product RangeDSS Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation1W
Power Dissipation Pd1W
Transistor Case StyleX1-DFN1006
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min50hFE
DC Current Gain hFE50hFE
Operating Temperature Max150°C
Product RangeDSS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
DC Collector Current
500mA
Power Dissipation Pd
1W
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
DC Current Gain hFE
50hFE
Product Range
DSS Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
500mA
Power Dissipation
1W
Transistor Case Style
X1-DFN1006
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
