Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMN3A01FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6609
Re-Reel98K4131RL
Cut Tape98K4131
Your Part Number
50 In Stock
11,284 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.883 | $4.42 |
| Total Price | $4.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.883 |
| 10+ | $0.739 |
| 15+ | $0.664 |
| 25+ | $0.603 |
| 50+ | $0.531 |
| 125+ | $0.478 |
| 250+ | $0.399 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.392 |
| 6000+ | $0.386 |
| 9000+ | $0.364 |
| 15000+ | $0.345 |
| 30000+ | $0.328 |
| 75000+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN3A01FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6609
Re-Reel98K4131RL
Cut Tape98K4131
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2A
Drain Source On State Resistance0.12ohm
On Resistance Rds(on)0.12ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd806mW
Gate Source Threshold Voltage Max1V
Power Dissipation806mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZXMN3A01F is a N-channel enhancement-mode new generation TRENCH MOSFET from Zetex utilizes unique structure that combines the benefits of low ON-resistance with fast switching speed. This makes them ideal for high efficiency and low voltage applications.
- Low ON-resistance
- Fast switching speed
- Low threshold
- Low gate drive
Applications
Power Management, Motor Drive & Control, LED Lighting
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.12ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2A
On Resistance Rds(on)
0.12ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
806mW
Power Dissipation
806mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ZXMN3A01F
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
