Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 10+ | $0.450 |
| 25+ | $0.450 |
| 50+ | $0.450 |
| 100+ | $0.450 |
| 250+ | $0.450 |
| 500+ | $0.450 |
| 1000+ | $0.450 |
Product Information
Product Overview
ZXMS6004FFQTA is a N-channel self-protected low side IntelliFET™ MOSFET with logic level input. It integrates overtemperature, overcurrent, overvoltage (active clamp) and ESD protected logic level functionality. The ZXMS6004FFQ is ideal as a general purpose switch driven from 3.3V or 5V microcontrollers in harsh environments where standard MOSFETs are not rugged enough. It is especially suited for loads with a high in-rush current such as lamps and motors. It is suited for all types of resistive, inductive and capacitive loads in switching applications. The current-limiting protection circuitry is designed to de-activate at low VDS to minimize on state power dissipation. The maximum DC operating current is therefore determined by the thermal capability of the package/board combination, rather than by the protection circuitry.
- Automotive rated, linear mode capability
- μC compatible power switch for 12V and 24V DC applications
- Replaces electromechanical relays and discrete circuits
- Compact high power dissipation package
- Low input current, logic level input (3.3V and 5V)
- Short circuit protection with auto restart
- Over voltage protection (active clamp), thermal shutdown with auto restart
- Overcurrent protection, input protection (ESD), high continuous current rating
- AEC-Q101 qualified, PPAP capable
- SOT23F package, -40 to +150°C operating temperature range
Technical Specifications
N Channel
60V
0.5ohm
SOT-23F
5V
830mW
3Pins
IntelliFET
AEC-Q101
No SVHC (27-Jun-2024)
N Channel
2A
0.35ohm
Surface Mount
1V
830mW
150°C
AEC-Q101
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ZXMS6004FFQTA
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate