Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXT1053AKTCCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69AH3987RL
Cut Tape69AH3987
Your Part Number
917 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 50+ | $0.919 |
| 100+ | $0.827 |
| 250+ | $0.810 |
| 500+ | $0.794 |
| 1000+ | $0.777 |
| 2500+ | $0.760 |
| 5000+ | $0.745 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXT1053AKTCCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69AH3987RL
Cut Tape69AH3987
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max75V
Collector Emitter Voltage V(br)ceo75V
Continuous Collector Current5A
Power Dissipation Pd4W
Power Dissipation4W
Transistor Case StyleTO-252
DC Collector Current5A
Transistor MountingSurface Mount
DC Current Gain hFE50hFE
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
75V
Power Dissipation Pd
4W
Transistor Case Style
TO-252
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (04-Feb-2026)
Collector Emitter Voltage Max
75V
Continuous Collector Current
5A
Power Dissipation
4W
DC Collector Current
5A
DC Current Gain hFE
50hFE
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
