Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTP718MATACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9295RL
Cut Tape29AK9295
Your Part Number
2,215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.160 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.160 |
| 10+ | $0.722 |
| 25+ | $0.637 |
| 50+ | $0.552 |
| 100+ | $0.467 |
| 250+ | $0.413 |
| 500+ | $0.356 |
| 1000+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP718MATACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK9295RL
Cut Tape29AK9295
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
DC Collector Current3.5A
Continuous Collector Current3.5A
Power Dissipation2.45W
Power Dissipation Pd2.45W
Transistor Case StyleDFN2020
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min15hFE
DC Current Gain hFE15hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
20V
Continuous Collector Current
3.5A
Power Dissipation Pd
2.45W
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
DC Current Gain hFE
15hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
20V
DC Collector Current
3.5A
Power Dissipation
2.45W
Transistor Case Style
DFN2020
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
