Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $963.070 |
| 5+ | $914.910 |
| 10+ | $866.760 |
Price for:Each
Minimum: 1
Multiple: 1
$963.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoEPTA-B1Copy
Newark Part No.82AK6743
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
EPTA-B1 is an EPTA series metal bracket mount transducer with fail-safe convert an analog input signal to a linearly proportionate pneumatic output by modulating its control valves to regulate branch line pressure to the set point determined by the input signal. It offers adjustable span and offset as well as manual override. This unit has no air consumption and is immune to mounting orientation. Also included is an analog 0 to 5VDC feedback signal indicating the resultant branch line pressure. The standard maintain branch pressure on power loss while the fail-safe will drop the branch pressure to 0 psi on power loss. Application includes pneumatic dampers and valve actuators.
- Adjustable span and offset, manual override
- Field selectable output ranges, not position sensitive
- 250 ohm current input impedance, infinite voltage
- Plug-in block terminal type with 5mm pin spacing electrical connections
- 25psig (172kPa) max air supply, 750scim air flow
- Operating temperature limits range from 0 to 48.8°C, 32 to 120°F
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
