Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503-R33-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3299RL
Cut Tape16AC3299
Product RangeHCM1A0503 Series
Your Part Number
1,938 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.540 | $12.70 |
| Total Price | $12.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.540 |
| 25+ | $2.060 |
| 100+ | $1.650 |
| 250+ | $1.560 |
| 500+ | $1.490 |
| 1000+ | $1.410 |
| 5000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503-R33-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3299RL
Cut Tape16AC3299
Product RangeHCM1A0503 Series
Inductance330nH
RMS Current (Irms)11.8A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeHCM1A0503 Series
Power Inductor Case5.15mm x 5.1mm x 2.8mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max4300µohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height2.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
HCM1A0503 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
RMS Current (Irms)
11.8A
Saturation Current (Isat)
16A
Power Inductor Case
5.15mm x 5.1mm x 2.8mm
DC Resistance Max
4300µohm
Product Length
5.15mm
Product Height
2.8mm
Alternatives for HCM1A0503-R33-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
