Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A2213V2-1R0-RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel64AH3613RL
Cut Tape64AH3613
Product RangeHCM1A2213V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.610 | $19.61 |
| Total Price | $19.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.610 |
| 10+ | $18.220 |
| 25+ | $17.000 |
| 50+ | $15.830 |
| 100+ | $14.640 |
| 250+ | $13.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A2213V2-1R0-RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel64AH3613RL
Cut Tape64AH3613
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)71A
Product RangeHCM1A2213V2 Series
Power Inductor Case22.48mm x 22mm x 13mm
Inductor Case / Package-
DC Resistance Max840µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HCM1A2213V2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
To Be Advised
RMS Current (Irms)
50A
Saturation Current (Isat)
71A
Power Inductor Case
22.48mm x 22mm x 13mm
DC Resistance Max
840µohm
Product Length
22.48mm
Product Height
13mm
Technical Docs (1)
Alternatives for HCM1A2213V2-1R0-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
