Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-471-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76T4726RL
Cut Tape76T4726
Product RangeDR Series
Your Part Number
302 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.560 |
| 25+ | $1.480 |
| 50+ | $1.400 |
| 100+ | $1.320 |
| 250+ | $1.250 |
| 500+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-471-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76T4726RL
Cut Tape76T4726
Product RangeDR Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)1.68A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.68A
Power Inductor Case
12.5mm x 12.5mm x 8mm
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
Technical Docs (1)
Alternatives for DR127-471-R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
