Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-AP120-ECopy
Newark Part No.67X5680
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081678303
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.280 |
| 5+ | $222.560 |
| 10+ | $219.460 |
| 25+ | $216.370 |
| 50+ | $213.280 |
| 100+ | $210.180 |
Price for:Each
Minimum: 1
Multiple: 1
$247.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-AP120-ECopy
Newark Part No.67X5680
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081678303
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesContinuous, Pulse
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Product RangeStacklight - SL Series
Resonant Frequency2.8kHz
Current Consumption41mA
External Depth-
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SL7-AP120-E is an Acoustic Module for use with SL series stacklights.
- External actuation
- Assigned two inputs (two modules)
- Adjustable with internal potentiometer
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
120V
Tones
Continuous, Pulse
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
Resonant Frequency
2.8kHz
External Depth
-
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dB
Product Range
Stacklight - SL Series
Current Consumption
41mA
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for SL7-AP120-E
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate