Print Page
DR1040-2R5-R
Power Inductor (SMD), 2.5 µH, 6.1 A, Shielded, 7.8 A, DR1040 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-2R5-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X2030
Cut Tape99M2886
Product RangeDR1040 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 850 | $2.260 | $1,921.00 |
| Total Price | $1,921.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 850+ | $2.260 |
Full Reel
| Quantity | Price |
|---|---|
| 850+ | $2.660 |
| 2550+ | $2.600 |
| 4250+ | $2.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-2R5-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X2030
Cut Tape99M2886
Product RangeDR1040 Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeDR1040 Series
Power Inductor Case10.5mm x 10.3mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max9mohm
Product Length10.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
DR1040 Series
Inductor Case / Package
-
DC Resistance Max
9mohm
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
6.1A
Saturation Current (Isat)
7.8A
Power Inductor Case
10.5mm x 10.3mm x 4mm
Inductance Tolerance
± 30%
Product Length
10.5mm
Product Height
4mm
Technical Docs (1)
Alternatives for DR1040-2R5-R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate