Print Page
DR127-471-R
Power Inductor (SMD), 470 µH, 850 mA, Shielded, 1.68 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-471-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7332
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 350+ | $2.190 |
| 1000+ | $2.090 |
| 2000+ | $1.990 |
| 4000+ | $1.840 |
| 6000+ | $1.790 |
| 10000+ | $1.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$766.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-471-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7332
Product RangeDR Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)1.68A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.68A
Power Inductor Case
12.5mm x 12.5mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for DR127-471-R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate