Print Page
DR74-680-R
Power Inductor (SMD), 68 µH, 1.03 A, Shielded, 1.19 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-680-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7381
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $3.230 |
| 3300+ | $3.120 |
| 5500+ | $3.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 1100
Multiple: 1100
$3,553.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-680-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7381
Product RangeDR Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.03A
Inductor ConstructionShielded
Product RangeDR Series
Saturation Current (Isat)1.19A
Power Inductor Case7.6mm x 7.6mm x 4.35mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.19A
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
RMS Current (Irms)
1.03A
Product Range
DR Series
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for DR74-680-R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate