Print Page
DRQ127-R47-R
POWER INDUCTOR, 470NH, 17.9A, 20%, FULL REEL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-R47-R
Newark Part No.54K4440
Product RangeDRQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 1000+ | $2.240 |
| 2000+ | $2.110 |
| 4000+ | $1.910 |
| 6000+ | $1.840 |
| 10000+ | $1.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$833.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-R47-R
Newark Part No.54K4440
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel419nH
RMS Current, Parallel17.9A
Saturation Current, Parallel56A
DC Resistance Max, Parallel0.00195ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
17.9A
DC Resistance Max, Parallel
0.00195ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
419nH
Saturation Current, Parallel
56A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ127-R47-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate