Print Page
DRQ73-330-R
POWER INDUCTOR, 33UH, 1.31A, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-330-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel54K4475
Cut Tape27K7256
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1350 | $2.140 | $2,889.00 |
| Total Price | $2,889.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1350+ | $2.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1350+ | $1.680 |
| 2000+ | $1.580 |
| 4000+ | $1.420 |
| 6000+ | $1.370 |
| 10000+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-330-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel54K4475
Cut Tape27K7256
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance33µH
Inductance, Parallel34.41µH
RMS Current, Parallel1.31A
Saturation Current, Parallel1.35A
DC Resistance Max, Parallel0.166ohm
Turns Ratio0.6
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Operating Temperature Min125°C
Operating Temperature Max-40°C
SVHCTo Be Advised
Technical Specifications
Product Range
DRQ Series
Inductance, Parallel
34.41µH
Saturation Current, Parallel
1.35A
Turns Ratio
0.6
Product Width
7.6mm
Operating Temperature Min
125°C
SVHC
To Be Advised
Inductance
33µH
RMS Current, Parallel
1.31A
DC Resistance Max, Parallel
0.166ohm
Product Length
7.6mm
Product Height
3.55mm
Operating Temperature Max
-40°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate