Print Page
DRQ74-3R3-R
POWER INDUCTOR, 3.3UH, 3.94A, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ74-3R3-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel54K4497
Re-Reel27K7278
Cut Tape27K7278
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1100 | $3.850 | $4,235.00 |
| Total Price | $4,235.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1100+ | $3.850 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $1.750 |
| 2000+ | $1.650 |
| 4000+ | $1.490 |
| 6000+ | $1.430 |
| 10000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ74-3R3-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel54K4497
Re-Reel27K7278
Cut Tape27K7278
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel3.396µH
Inductance3.3µH
RMS Current, Parallel3.94A
Saturation Current, Parallel5.4A
DC Resistance Max, Parallel0.0183ohm
SVHCTo Be Advised
Technical Specifications
Product Range
DRQ Series
Inductance
3.3µH
Saturation Current, Parallel
5.4A
SVHC
To Be Advised
Inductance, Parallel
3.396µH
RMS Current, Parallel
3.94A
DC Resistance Max, Parallel
0.0183ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate