Print Page
FP0404R1-R065-R
Power Inductor (SMD), Flat-Pac™, 65 nH, 19 A, Unshielded, 24 A, FP0404 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP0404R1-R065-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83R5099
Product RangeFP0404 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1800+ | $2.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1800
Multiple: 1800
$5,292.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP0404R1-R065-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83R5099
Product RangeFP0404 Series
Technical Datasheet
Inductance65nH
RMS Current (Irms)19A
Inductor ConstructionUnshielded
Saturation Current (Isat)24A
Power Inductor Case-
Product RangeFP0404 Series
Inductor Case / Package-
DC Resistance Max320µohm
Inductance Tolerance± 15%
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FP0404 series Flat-Pac™ SMD Power Inductor with ferrite core. It is suitable for multi-phase regulators, voltage regulator module, point-of-load modules, graphics cards and battery power systems.
- High frequency
- Halogen-free
- High-current carrying capacity, low core losses
- Controlled DCR tolerance for sensing circuits
- Frequency range up to 2MHz
- J-STD-020D Compliant (solder reflow temperature)
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
65nH
Inductor Construction
Unshielded
Power Inductor Case
-
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
-
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
19A
Saturation Current (Isat)
24A
Product Range
FP0404 Series
DC Resistance Max
320µohm
Product Length
-
Product Height
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability