Print Page
HC8LP-R15-R
Power Inductor (SMD), 150 nH, 29 A, Shielded, 56 A, HC8LP Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC8LP-R15-RCopy
Newark Part No.
Full Reel54K4560
Re-Reel27K7626
Cut Tape27K7626
Product RangeHC8LP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $13.000 | $10,400.00 |
| Total Price | $10,400.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $13.000 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $6.430 |
| 1600+ | $6.090 |
| 4000+ | $5.900 |
| 8000+ | $5.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC8LP-R15-RCopy
Newark Part No.
Full Reel54K4560
Re-Reel27K7626
Cut Tape27K7626
Product RangeHC8LP Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)56A
Product RangeHC8LP Series
DC Resistance Max1.4mohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
HC8LP Series
Inductance Tolerance
± 20%
RMS Current (Irms)
29A
Saturation Current (Isat)
56A
DC Resistance Max
1.4mohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HC8LP-R15-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate