Print Page
HCM1A2213V2-330-R
Power Inductor (SMD), AEC-Q200, 33 µH, 11 A, Shielded, 16 A, HCM1A2213V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-330-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel41AH4125
Cut Tape41AH4124
Product RangeHCM1A2213V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $16.610 | $1,661.00 |
| Total Price | $1,661.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $16.610 |
| 200+ | $16.280 |
| 300+ | $15.940 |
| 500+ | $15.610 |
| 1000+ | $15.280 |
| 2500+ | $14.960 |
| 5000+ | $14.620 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $14.260 |
| 300+ | $13.970 |
| 500+ | $13.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-330-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel41AH4125
Cut Tape41AH4124
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Power Inductor Case22.48mm x 22mm x 13mm
Product RangeHCM1A2213V2 Series
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0155ohm
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
22.48mm x 22mm x 13mm
Inductor Case / Package
-
DC Resistance Max
0.0155ohm
Product Width
22mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
11A
Saturation Current (Isat)
16A
Product Range
HCM1A2213V2 Series
Inductance Tolerance
± 20%
Product Length
22.48mm
Product Height
13mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate