Print Page
HCM1A2213V2-750-R
Power Inductor (SMD), AEC-Q200, 75 µH, 7.5 A, Shielded, 10 A, HCM1A2213V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-750-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel41AH4133
Cut Tape41AH4132
Product RangeHCM1A2213V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $18.610 | $1,861.00 |
| Total Price | $1,861.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $18.610 |
| 200+ | $18.450 |
| 300+ | $18.290 |
| 500+ | $18.130 |
| 1000+ | $17.960 |
| 2500+ | $17.470 |
| 5000+ | $17.120 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $16.260 |
| 300+ | $15.940 |
| 500+ | $15.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-750-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel41AH4133
Cut Tape41AH4132
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance75µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeHCM1A2213V2 Series
Power Inductor Case22.48mm x 22mm x 13mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0325ohm
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
75µH
Inductor Construction
Shielded
Product Range
HCM1A2213V2 Series
Inductor Case / Package
-
DC Resistance Max
0.0325ohm
Product Width
22mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
10A
Power Inductor Case
22.48mm x 22mm x 13mm
Inductance Tolerance
± 20%
Product Length
22.48mm
Product Height
13mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate