Print Page
LD1-5R6-R
Power Inductor (SMD), 5.6 µH, 1.51 A, Shielded, 1.75 A, LD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD1-5R6-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54K4591
Re-Reel27K7680
Cut Tape27K7680
Product RangeLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.790 | $3,580.00 |
| Total Price | $3,580.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.790 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.210 |
| 4000+ | $1.090 |
| 6000+ | $1.050 |
| 10000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoLD1-5R6-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54K4591
Re-Reel27K7680
Cut Tape27K7680
Product RangeLD Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.51A
Inductor ConstructionShielded
Saturation Current (Isat)1.75A
Product RangeLD Series
DC Resistance Max0.101ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
LD Series
Inductance Tolerance
± 20%
RMS Current (Irms)
1.51A
Saturation Current (Isat)
1.75A
DC Resistance Max
0.101ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate