Print Page
MCL1005-200-R
Multilayer Inductor, 20 nH, 600 mohm, 2 GHz, 300 mA, 0402 [1005 Metric], MCL1005 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL1005-200-R Multilayer Inductor, 20 nH, 600 mohm, 2 GHz, 300 mA, 0402 [1005 Metric], MCL1005 Series](https://canada.newark.com/productimages/standard/en_US/41AH6681-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1005-200-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6385
Cut Tape41AH6384
Product RangeMCL1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.029 | $290.00 |
| Total Price | $290.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.029 |
| 20000+ | $0.028 |
| 30000+ | $0.026 |
| 50000+ | $0.025 |
| 100000+ | $0.024 |
| 250000+ | $0.022 |
| 500000+ | $0.021 |
| 1000000+ | $0.019 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.042 |
| 30000+ | $0.040 |
| 50000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1005-200-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6385
Cut Tape41AH6384
Product RangeMCL1005 Series
Technical Datasheet
Inductance20nH
DC Resistance Max600mohm
Product RangeMCL1005 Series
Self Resonant Frequency2GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
20nH
Product Range
MCL1005 Series
DC Current Rating
300mA
Inductor Case Style
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
600mohm
Self Resonant Frequency
2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate